XINLUDA XL74LS157
| Manufacturer | XINLUDAAsian Brands |
| MPN | XL74LS157 |
| LCSC Part # | C707097 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Quad 2-Input Multiplexer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-16 | |
| Type | - | |
| Series | 74LS | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 9ns@5V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-16 | |
| Type | - | |
| Series | 74LS | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 9ns@5V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These monolithic data selectors/multiplexers contain inverters and drivers to provide full on-chip data selection for four output gates. A separate strobe input is provided. A 4-bit word can be selected from one of two data sources and routed to the four outputs. The 'LS157 presents true data to minimize propagation delay time.
Features
AI Translation
- Buffered inputs and outputs
- Three speed/power ranges available
Applications
AI Translation
- Expand any data input point
- Multiplex dual data buses
- Generate four functions of two variables (one variable is common)
- Source-programmable counter
In-Stock: 875
875 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1406 | $ 0.70 |
| 50+ | $ 0.112 | $ 5.60 |
| 150+ | $ 0.0977 | $ 14.66 |
| 500+ | $ 0.087 | $ 43.50 |
| 2,500+ | $ 0.0737 | $ 184.25 |
| 5,000+ | $ 0.0694 | $ 347.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-16 | |
| Type | - | |
| Series | 74LS | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 9ns@5V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-16 | |
| Type | - | |
| Series | 74LS | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 9ns@5V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These monolithic data selectors/multiplexers contain inverters and drivers to provide full on-chip data selection for four output gates. A separate strobe input is provided. A 4-bit word can be selected from one of two data sources and routed to the four outputs. The 'LS157 presents true data to minimize propagation delay time.
Features
AI Translation
- Buffered inputs and outputs
- Three speed/power ranges available
Applications
AI Translation
- Expand any data input point
- Multiplex dual data buses
- Generate four functions of two variables (one variable is common)
- Source-programmable counter
C707097 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



