TI SN75453BDR
| Manufacturer | |
| MPN | SN75453BDR |
| LCSC Part # | C7070 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | DUAL PERIPHERAL DRIVERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Input type | - | |
| Current - Output High(IOH) | 100uA | |
| Series | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 300mA | |
| Number of Bits per Element | 2 | |
| Channel Type | - | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | 11mA | |
| Propagation Delay | 18ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN55451B through SN55454B and SN75451B through SN75454B are dual peripheral drivers designed for use in systems that employ TTL logic. This family is functionally interchangeable with and replaces the SN75450 family and the SN75450A family devices manufactured previously. The speed of the devices is equal to that of the SN75450 family, and the parts are designed to ensure freedom from latch-up. Diode-clamped inputs simplify circuit design. Typical applications include high-speed logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers, and memory drivers. The SN55451B/SN75451B, SN55452B/SN75452B, SN55453B/SN75453B, and SN55454B/SN75454B are dual peripheral AND, NAND, OR, and NOR drivers, respectively (assuming positive logic), with the output of the logic gates internally connected to the bases of the npn output transistors.
Features
- Characterized for Use to 300 mA High-Voltage Outputs
- No Output Latin-Up at 20 V (After Conducting 300 mA)
- High-Speed Switching Circuit Flexibility for Varied Applications
- TTL-Compatible Diode-Clamped Inputs
- Standard Supply Voltages
- Plastic DIP (P) With Copper Lead Frame Provides Cooler Operation and Improved Reliability
- Package Options Include Plastic Small-Outline Packages, Ceramic Chip Carriers, and Standard Plastic and Ceramic 300-mil DIPs
Applications
- high-speed logic buffers
- power drivers
- relay drivers
- lamp drivers
- MOS drivers
- line drivers
- memory drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0912 | $ 1.09 |
| 10+ | $ 0.8909 | $ 8.91 |
| 30+ | $ 0.7899 | $ 23.70 |
| 100+ | $ 0.6889 | $ 68.89 |
| 500+ | $ 0.5684 | $ 284.20 |
| 1,000+ | $ 0.5375 | $ 537.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Input type | - | |
| Current - Output High(IOH) | 100uA | |
| Series | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 300mA | |
| Number of Bits per Element | 2 | |
| Channel Type | - | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | 11mA | |
| Propagation Delay | 18ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN55451B through SN55454B and SN75451B through SN75454B are dual peripheral drivers designed for use in systems that employ TTL logic. This family is functionally interchangeable with and replaces the SN75450 family and the SN75450A family devices manufactured previously. The speed of the devices is equal to that of the SN75450 family, and the parts are designed to ensure freedom from latch-up. Diode-clamped inputs simplify circuit design. Typical applications include high-speed logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers, and memory drivers. The SN55451B/SN75451B, SN55452B/SN75452B, SN55453B/SN75453B, and SN55454B/SN75454B are dual peripheral AND, NAND, OR, and NOR drivers, respectively (assuming positive logic), with the output of the logic gates internally connected to the bases of the npn output transistors.
Features
- Characterized for Use to 300 mA High-Voltage Outputs
- No Output Latin-Up at 20 V (After Conducting 300 mA)
- High-Speed Switching Circuit Flexibility for Varied Applications
- TTL-Compatible Diode-Clamped Inputs
- Standard Supply Voltages
- Plastic DIP (P) With Copper Lead Frame Provides Cooler Operation and Improved Reliability
- Package Options Include Plastic Small-Outline Packages, Ceramic Chip Carriers, and Standard Plastic and Ceramic 300-mil DIPs
Applications
- high-speed logic buffers
- power drivers
- relay drivers
- lamp drivers
- MOS drivers
- line drivers
- memory drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



