LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X5050WR-04S-N2SN product image
  • X5050WR-04S-N2SN thumbnail 1
  • X5050WR-04S-N2SN thumbnail 2
  • X5050WR-04S-N2SN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XKB Connection X5050WR-04S-N2SNRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X5050WR-04S-N2SN
LCSC Part #
C706976
Packaging
Through Hole,Right Angle,P=5.08mm
Customer #
Key Attributes
CONN HEADER TH R/A 4POS 5.08mm
Datasheetpdf iconXKB Connection X5050WR-04S-N2SN
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,Right Angle,P=5.08mm
Reference Series-
Contact MaterialBrass
Flame Retardant RatingUL94V-2
Number of Rows1
Mounting TypeRight Angle
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch5.08mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating10A
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece
In-Stock: 8,415
8,415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3257$ 0.3095$ 1.55
50+$ 0.2588$ 0.2459$ 12.30
200+$ 0.2178$ 0.2070$ 41.40
400+$ 0.182$ 0.1729$ 69.16
2,400+$ 0.1661$ 0.1578$ 378.72
5,000+$ 0.1565$ 0.1487$ 743.50
Standard Packaging200/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.