LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2016HM-07-N0 product image
  • X2016HM-07-N0 thumbnail 1
  • X2016HM-07-N0 thumbnail 2
  • X2016HM-07-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2016HM-07-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2016HM-07-N0
LCSC Part #
C706923
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 7POS 2mm SINGLE ROW
Datasheetpdf iconXKB Connection X2016HM-07-N0
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0133$ 0.0127$ 0.64
500+$ 0.0104$ 0.0099$ 4.95
2,000+$ 0.0088$ 0.0084$ 16.80
5,000+$ 0.0079$ 0.0076$ 38.00
25,000+$ 0.007$ 0.0067$ 167.50
50,000+$ 0.0066$ 0.0063$ 315.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.