TOSHIBA TLP250H(LF1,F)
| Manufacturer | |
| Mfr. Part # | TLP250H(LF1,F) |
| LCSC Part # | C7068782 |
| Package | SMD-8P |
| Customer # | |
| Description | 35V 1.57V 10V~30V DC SMD-8P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6715 | $ 1.67 |
200+ | $ 0.6668 | $ 133.36 |
500+ | $ 0.6456 | $ 322.80 |
1,000+ | $ 0.6335 | $ 633.50 |
Standard Packaging 50/Full
Tube | ||