TOSHIBA TJ15S06M3L,LXHQ
| Manufacturer | |
| Mfr. Part # | TJ15S06M3L,LXHQ |
| LCSC Part # | C7068777 |
| Package | DPAK |
| Customer # | |
| Description | 60V 15A 50mΩ@10V,7.5A 3V 1 P-Channel 41W DPAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9238 | $ 0.92 |
200+ | $ 0.3683 | $ 73.66 |
500+ | $ 0.3572 | $ 178.60 |
1,000+ | $ 0.3508 | $ 350.80 |
Standard Packaging 2000/Full
Reel | ||