LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THL 10-2411 product image
  • THL 10-2411 thumbnail 1
  • THL 10-2411 thumbnail 2
  • THL 10-2411 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER THL 10-2411RoHS

Manufacturer
MPN
THL 10-2411
LCSC Part #
C7068158
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
DIP,25.4x25.4mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER THL 10-2411
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 42.0456$ 42.05
10+$ 40.7767$ 407.77
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,25.4x25.4mm
Number of Outputs1
Iout2A
Output Voltage Accuracy±2%
Vin18V~36V
Ripple Noise80mVp-p
Vout5.1V
Frequency - Switching330kHz
Operating Temperature-40℃~+80℃
Quiescent Supply Current12mA
FeaturesShort Circuit Protection;Overvoltage protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery
Conversion Efficiency85%
Capacitive Load(Max)2200uF

Introduction

AI Translation

The THL 10 is a series of industrial 10 Watt DC/DC-converters packed in the compact 1" x 1" case and is a pin to pin replacement for the popular 1"x2" size products. The industrial standard pinout, the wide 2:1 input voltage range and the input filter that meets EN 55032 Class A (conducted) without external components make these converters easy to design in and suitable for to cost optimize many existing and new applications.

Features

AI Translation
  • 10 Watt in 1” x 1” package
  • Shielded metal case with isolated baseplate
  • Wide 2:1 input voltage ranges
  • Operating temp. range -40°C to ±80°C and up to +85°C with heat-sink
  • I/O isolation voltage 1500 VDC
  • Input filter meets EN 55022 class A without external components
  • Cost optimized design
  • Industry standard pinout
  • The models have short circuit and overvoltage protection

Applications

AI Translation
  • instrumentation
  • distributed power architectures in communication and industrial electronics