Images are for reference only
EDA Models

TRACO POWER TCK-117

Manufacturer
Mfr. Part #
TCK-117
LCSC Part #
C7067037
Package
Through Hole,9.5x7.9mm
Customer #
Key Attributes
CMC 52uH 3.14A 2LN
Description
52uH@10kHz 2Line Common Mode Choke 3.14A DCR 15mΩ
Datasheet pdf icon TRACO POWER TCK-117

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Filters/Common Mode Chokes
Manufacturer TRACO POWER
Package Through Hole,9.5x7.9mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8548900001
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon TRACO POWER TCK-117
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 10
Sales Unit Piece
In-Stock: 3
3 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
1+
$ 7.0011 $ 7.00
10+
$ 6.8213 $ 68.21
30+
$ 6.7029 $ 201.09
100+
$ 6.5831 $ 658.31
Standard Packaging 10/Full Tube
Better price for more quantity?
$