TOSHIBA TC74HCT7007AF-ELF
| Manufacturer | |
| MPN | TC74HCT7007AF-ELF |
| LCSC Part # | C7066969 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Hex Buffer |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Propagation Delay | 11ns@5V,15pF | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Propagation Delay | 11ns@5V,15pF | |
| Quiescent Current | 10uA |
Introduction
The TC74HCT7007A is a high speed CMOS BUFFER fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. This device may be used as a level converter for interfacing TTL or NMOS to High Speed CMOS. The inputs are compatible with TTL, NMOS and CMOS output voltage levels. The internal circuit is composed of 4 stages including a buffer output, which provides high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 11 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 1 μA (max) at Ta = 25 °C
- Compatible with TTL outputs: VIH = 2 V (min), VIL = 0.8 V (max)
- Wide interfacing ability: LSTTL, NMOS, CMOS
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
- Balanced propagation delays: tpLH ≈ tpHL
- Pin and function compatible with 74LS07
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6804 | $ 0.68 |
| 10+ | $ 0.6071 | $ 6.07 |
| 30+ | $ 0.5713 | $ 17.14 |
| 100+ | $ 0.5339 | $ 53.39 |
| 500+ | $ 0.5127 | $ 256.35 |
| 1,000+ | $ 0.5013 | $ 501.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Propagation Delay | 11ns@5V,15pF | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Propagation Delay | 11ns@5V,15pF | |
| Quiescent Current | 10uA |
Introduction
The TC74HCT7007A is a high speed CMOS BUFFER fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. This device may be used as a level converter for interfacing TTL or NMOS to High Speed CMOS. The inputs are compatible with TTL, NMOS and CMOS output voltage levels. The internal circuit is composed of 4 stages including a buffer output, which provides high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 11 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 1 μA (max) at Ta = 25 °C
- Compatible with TTL outputs: VIH = 2 V (min), VIL = 0.8 V (max)
- Wide interfacing ability: LSTTL, NMOS, CMOS
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
- Balanced propagation delays: tpLH ≈ tpHL
- Pin and function compatible with 74LS07
C7066969 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74ALS1034DR | TI | SOIC-14 | 10 | $ 4.3315 | ||
| SN74LS07DR | TI | SOIC-14 | 1,923 | $ 0.4495 | ||
| SN7407D | TI | SOIC-14 | 67 | $ 0.7996 | ||
| SN74ALS1035DR | TI | SOIC-14 | 10 | $ 3.1145 | ||
| SN7407DR | TI | SOIC-14 | 716 | $ 1.0026 | ||
| SN74AS1034ADR | TI | SOIC-14 | 0 | $ 5.1861 | ||
| SN74ALS1034NS | TI | SO-14 | 0 | $ 2.9968 |

