LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Broadcom ACPL-021L-060E product image
  • ACPL-021L-060E thumbnail 1
  • ACPL-021L-060E thumbnail 2
  • ACPL-021L-060E thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

Broadcom ACPL-021L-060E

Producent
Nr części prod.
ACPL-021L-060E
Nr LCSC
C7066612
Opak.
SOT-ALL-8
Numer Klienta
Klucz. cechy
10mA 5V 1.5V 2.7V~5.5V DC SOT-ALL-8 Logic Output Optoisolators RoHS
Karta KatalogowaBroadcom ACPL-021L-060E
Na stanie: 5
5 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 3.5694$ 3.57
10+$ 3.4904$ 34.90
30+$ 3.4372$ 103.12
100+$ 3.3856$ 338.56
Standardowa Obudowa100/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ProducentBroadcom
Opak.SOT-ALL-8
Load Voltage-
Power Dissipation-
Output Current10mA
Low Level Delay Time250ns
High Level Delay Time250ns
FeaturesBuilt-in Schmitt trigger
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.5V
Voltage - Supply2.7V~5.5V
Forward Current(If)8mA
Operating Temperature-40℃~+105℃
CMTI(kV/us)40kV/us
Number of Channels1
Input threshold current1.4mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Opis

Tłumaczenie AI

Broadcom's ACPL-M21L (single-channel SO-5 package), ACPL-021L (single-channel SO-8 package), ACPL-024L (dual-channel SO-8 package), ACPL-W21L (single-channel stretched SO-6 package), and ACPL-K24L (dual-channel stretched SO-8 package) are optocoupled logic gates. The detector IC features a CMOS output stage and an optical receiver input stage with a built-in Schmitt trigger, providing logic-compatible waveforms without additional waveform shaping. The internal shield on the ACPL-M21L/021L/024L/W21L/K24L guarantees 25kV/μs common-mode transient immunity at 1000V common-mode voltage. The ACPL-x2xL optocoupler series operates at a supply voltage of 2.7V to 5.5V, with guaranteed AC and DC performance over an extended temperature range of -40°C to +105°C.

Funkcje

Tłumaczenie AI
  • CMOS output
  • Wide supply voltage: 2.7V to 5.5V
  • Low supply current IDD: 1.1mA max per channel
  • Low forward current IF: 1.6mA min
  • Speed: 5MBd typical
  • Pulse width distortion (PWD): 200ns max
  • Propagation delay skew (tpsk): 220ns max
  • Propagation delay (tp): 250ns max
  • Common mode rejection: 25kV/μs min at VCM = 1000V
  • Hysteresis: 0.2mA typical
  • Temperature range: -40°C to +105°C
  • Safety and regulatory approvals
  • UL 1577 recognized: ACPL-M21L/021L/024L at 3750VRMS for 1 minute, ACPL-W21L/K24L at 5000VRMS for 1 minute
  • CSA approved
  • IEC/EN 60747-5-5 reinforced insulation certified

Zastosowania

Tłumaczenie AI
  • Low isolation for high-speed logic systems
  • Computer peripheral interfaces
  • Microprocessor system interfaces
  • Ground loop elimination
  • Pulse transformer replacement