LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACMP-Q2012-121-T product image
Images for reference only

ABRACON ACMP-Q2012-121-TRoHS

Manufacturer
MPN
ACMP-Q2012-121-T
LCSC Part #
C7066567
Packaging
-
Customer #
Key Attributes
300mΩ 2 120Ω@100MHz Common Mode Chokes RoHS
Datasheetpdf iconABRACON ACMP-Q2012-121-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6566$ 0.66
200+$ 0.2617$ 52.34
500+$ 0.2541$ 127.05
1,000+$ 0.2495$ 249.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)300mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency120Ω@100MHz
Current Rating400mA
Operating Temperature-55℃~+125℃

Features

AI Translation
  • AEC-Q200 compliant, Grade 1
  • PP AP capable and supported
  • Manufactured on TS/IATF 16949 production line
  • Excellent impedance characteristics
  • Rated current up to 0.4A

Applications

AI Translation

DC power line common-mode noise suppression, multimedia equipment, automotive power systems, automotive infotainment systems