Amphenol AC4MDZ
| Manufacturer | |
| MPN | AC4MDZ |
| LCSC Part # | C7066301 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10A -25℃~+75℃ Circular Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Male | |
| Number of Pins | 4P | |
| Current Rating | 10A | |
| Contact Plating | Silver | |
| Operating Temperature | -25℃~+75℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Male |
| Type | Description | |
|---|---|---|
| Number of Pins | 4P | |
| Current Rating | 10A | |
| Contact Plating | Silver | |
| Operating Temperature | -25℃~+75℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4033 | $ 7.40 |
| 200+ | $ 2.9549 | $ 590.98 |
| 400+ | $ 2.8562 | $ 1142.48 |
| 800+ | $ 2.8069 | $ 2245.52 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Male | |
| Number of Pins | 4P | |
| Current Rating | 10A | |
| Contact Plating | Silver | |
| Operating Temperature | -25℃~+75℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Male |
| Type | Description | |
|---|---|---|
| Number of Pins | 4P | |
| Current Rating | 10A | |
| Contact Plating | Silver | |
| Operating Temperature | -25℃~+75℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

