RICHTEK RT6160AWSC
| Manufacturer |
RICHTEK
Asian Brands |
| Mfr. Part # | RT6160AWSC |
| LCSC Part # | C7065276 |
| Package | WLCSP-15B(2.3x1.4) |
| Customer # | |
| Key Attributes | High Efficiency 3A Buck-Boost Converter |
| Description | 3A 1 2.025V~5.2V Buck-Boost WLCSP-15B(2.3x1.4) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RICHTEK | |
| Package | WLCSP-15B(2.3x1.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,982
5,982
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5919 | $ 0.59 |
10+ | $ 0.4838 | $ 4.84 |
30+ | $ 0.429 | $ 12.87 |
100+ | $ 0.3758 | $ 37.58 |
500+ | $ 0.3435 | $ 171.75 |
1,000+ | $ 0.3274 | $ 327.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$