SEI(Stackpole Electronics Inc.) RPC0402JT15R0
| Manufacturer | |
| MPN | RPC0402JT15R0 |
| LCSC Part # | C7060392 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 15Ω ±5% 200mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RPC0402JT15R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 15Ω | |
| Power(Watts) | 200mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 15Ω | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0397 | $ 0.04 |
| 200+ | $ 0.0159 | $ 3.18 |
| 500+ | $ 0.0153 | $ 7.65 |
| 1,000+ | $ 0.0151 | $ 15.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 15Ω | |
| Power(Watts) | 200mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 15Ω | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1ERTTP150J | KOA | 0402 | 0 | $ 0.1507 | ||
| ERJPA2J150X | PANASONIC | 0402 | 0 | $ 0.0361 | ||
| ESR01MZPJ150 | ROHM | 0402 | 0 | $ 0.0198 | ||
| RCS040215R0JNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW040215R0JNEDHP | VISHAY | 0402 | 0 | $ 0.0151 | ||
| SG73P1EWTTP150J | KOA | 0402 | 0 | $ 0.0193 | ||
| SG73P1ERTTP150G | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP15R0F | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1EWTTP150G | KOA | 0402 | 0 | $ 0.0201 | ||
| SG73P1EWTTP15R0D | KOA | 0402 | 0 | $ 0.1181 |

