SEI(Stackpole Electronics Inc.) RPC2010JT22R0-HP
| Manufacturer | |
| MPN | RPC2010JT22R0-HP |
| LCSC Part # | C7060205 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 1W 2010 |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 22Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 22Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2478 | $ 0.25 |
| 200+ | $ 0.0989 | $ 19.78 |
| 500+ | $ 0.0956 | $ 47.80 |
| 1,000+ | $ 0.094 | $ 94.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 22Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 22Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP101WJ0220T4E | UNI-ROYAL | 2010 | 3,900 | $ 0.0244 | ||
| FRP2010J220 TS | FOJAN | 2010 | 2,240 | $0.0261 $0.0289 | ||
| RMCP2010JT22R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.059 | ||
| CRGH2010J22R | TE Connectivity | 2010 | 0 | $ 0.0545 | ||
| PS101QJ0220T4E | UNI-ROYAL | 2010 | 0 | $ 0.0385 | ||
| AS101AJ0220T4E | UNI-ROYAL | 2010 | 0 | $ 0.0671 | ||
| 350222RJT | TE Connectivity | 2010 | 0 | $ 0.1381 | ||
| LTR50UZPJ220 | ROHM | 2010 | 0 | $ 0.0617 | ||
| CR2010-1W-220JT | Venkel | 2010 | 0 | $ 0.0448 | ||
| CRCW201022R0JNEFHP | VISHAY | 2010 | 0 | $ 0.4518 | ||
| CMP2010AFX-22R0ELF | BOURNS | 2010 | 0 | $ 0.3088 | ||
| LTR50UZPF22R0 | ROHM | 2010 | 0 | $ 0.1368 | ||
| RPC2010FT22R0-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.436 | ||
| CRCW201022R0FKEFHP | VISHAY | 2010 | 0 | $ 0.1532 | ||
| HP101WF220JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| PS101QF220JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0468 | ||
| 350222RFT | TE Connectivity | 2010 | 0 | $ 0.1744 | ||
| HQ101WJ0220T4E | UNI-ROYAL | 2010 | 0 | $ 0.0644 |

