Kingbright AA2735SURKMGS
| Manufacturer | |
| Mfr. Part # | AA2735SURKMGS |
| LCSC Part # | C7060030 |
| Package | SMD-4P,3.5x1.8mm |
| Customer # | |
| Description | 120° Red, Emerald Green 20mA SMD-4P,3.5x1.8mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,3.5x1.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5532 | $ 0.55 |
200+ | $ 0.2213 | $ 44.26 |
500+ | $ 0.2137 | $ 106.85 |
1,000+ | $ 0.2107 | $ 210.70 |
Standard Packaging 1000/Full
Reel | ||