muRata RO3164C
| Manufacturer | |
| MPN | RO3164C |
| LCSC Part # | C7058460 |
| Packaging | SMD-8P,5x5mm |
| Customer # | |
| Key Attributes | 868.35MHz ±32ppb SMD-8P,5x5mm Resonators RoHS |
| Datasheet | muRata RO3164C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,5x5mm | |
| Frequency | 868.35MHz | |
| Frequency Stability | ±32ppb | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,5x5mm |
| Type | Description | |
|---|---|---|
| Frequency | 868.35MHz | |
| Frequency Stability | ±32ppb | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
RO3164C is a single-port SAW resonator in a surface-mount ceramic package. It provides reliable fundamental-mode quartz frequency stabilization for fixed-frequency transmitters operating at 868.35 MHz.
Features
AI Translation
- For European 868.35 MHz transmitters
- Ultra-low series resistance
- Quartz stability
- Compliant with Directive 2002/95/EC (RoHS)
- Tape and reel packaging per ANSI/EIA-481
- Moisture Sensitivity Level: 1
- AEC-Q200 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7699 | $ 0.77 |
| 200+ | $ 0.308 | $ 61.60 |
| 500+ | $ 0.2985 | $ 149.25 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,5x5mm | |
| Frequency | 868.35MHz | |
| Frequency Stability | ±32ppb | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,5x5mm |
| Type | Description | |
|---|---|---|
| Frequency | 868.35MHz | |
| Frequency Stability | ±32ppb | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
RO3164C is a single-port SAW resonator in a surface-mount ceramic package. It provides reliable fundamental-mode quartz frequency stabilization for fixed-frequency transmitters operating at 868.35 MHz.
Features
AI Translation
- For European 868.35 MHz transmitters
- Ultra-low series resistance
- Quartz stability
- Compliant with Directive 2002/95/EC (RoHS)
- Tape and reel packaging per ANSI/EIA-481
- Moisture Sensitivity Level: 1
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

