muRata RO3144D-2
| Manufacturer | |
| MPN | RO3144D-2 |
| LCSC Part # | C7058441 |
| Packaging | SMD-6P,3.8x3.8mm |
| Customer # | |
| Key Attributes | 916.5MHz ±32ppb SMD-6P,3.8x3.8mm Resonators RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD-6P,3.8x3.8mm | |
| Frequency | 916.5MHz | |
| Frequency Stability | ±32ppb | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD-6P,3.8x3.8mm |
| Type | Description | |
|---|---|---|
| Frequency | 916.5MHz | |
| Frequency Stability | ±32ppb | |
| Operating Temperature | - |
Introduction
RO3144D-2 is a single-port SAW resonator housed in a surface-mount ceramic package. It provides reliable fundamental-mode stabilization for fixed-frequency transmitters operating at 916.5 MHz. This SAW resonator is specifically designed for remote control and data telemetry transmitters complying with FCC Part 15 regulations in the United States and DoC RSS-210 in Canada.
Features
- Ideal for 916.5 MHz remote control and data telemetry transmitters
- Ultra-low series resistance
- Quartz stability
- Compliant with Directive 2002/95/EC (RoHS)
- Tape and reel per ANSI/EIA-481
- Moisture Sensitivity Level: 1
- AEC-Q200 qualified
Applications
Remote Control, Data Telemetry
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8334 | $ 0.83 |
| 200+ | $ 0.3334 | $ 66.68 |
| 500+ | $ 0.3223 | $ 161.15 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD-6P,3.8x3.8mm | |
| Frequency | 916.5MHz | |
| Frequency Stability | ±32ppb | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD-6P,3.8x3.8mm |
| Type | Description | |
|---|---|---|
| Frequency | 916.5MHz | |
| Frequency Stability | ±32ppb | |
| Operating Temperature | - |
Introduction
RO3144D-2 is a single-port SAW resonator housed in a surface-mount ceramic package. It provides reliable fundamental-mode stabilization for fixed-frequency transmitters operating at 916.5 MHz. This SAW resonator is specifically designed for remote control and data telemetry transmitters complying with FCC Part 15 regulations in the United States and DoC RSS-210 in Canada.
Features
- Ideal for 916.5 MHz remote control and data telemetry transmitters
- Ultra-low series resistance
- Quartz stability
- Compliant with Directive 2002/95/EC (RoHS)
- Tape and reel per ANSI/EIA-481
- Moisture Sensitivity Level: 1
- AEC-Q200 qualified
Applications
Remote Control, Data Telemetry
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RO3144D | muRata | SMD-6P,3.8x3.8mm | 0 | $ 0.6873 |

