Grayhill 95C06C4GWRT
| Manufacturer | |
| MPN | 95C06C4GWRT |
| LCSC Part # | C7057883 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 260gf Gull Wing Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.6N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7162 | $ 1.72 |
| 200+ | $ 0.6853 | $ 137.06 |
| 700+ | $ 0.6621 | $ 463.47 |
| 1,400+ | $ 0.6513 | $ 911.82 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.6N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

