API Delevan 9405R-48
| Manufacturer | |
| Mfr. Part # | 9405R-48 |
| LCSC Part # | C7057471 |
| Package | Through Hole,D9.7xL12.7mm |
| Customer # | |
| Description | 48@790kHz 1mH Through Hole,D9.7xL12.7mm Adjustable Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Package | Through Hole,D9.7xL12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 124.9149 | $ 124.91 |
250+ | $ 49.8416 | $ 12460.40 |
500+ | $ 48.1767 | $ 24088.35 |
1,000+ | $ 47.3535 | $ 47353.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$