SEI(Stackpole Electronics Inc.) RMCS0805FT324K
| Manufacturer | |
| MPN | RMCS0805FT324K |
| LCSC Part # | C7056290 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 324kΩ ±1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0805FT324K |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 324kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 324kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0197 | $ 0.02 |
| 200+ | $ 0.0079 | $ 1.58 |
| 500+ | $ 0.0076 | $ 3.80 |
| 1,000+ | $ 0.0075 | $ 7.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 324kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 324kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F3243T5E | UNI-ROYAL | 0805 | 5,200 | $ 0.0047 | ||
| 1RC0805F3243 | SAE | 0805 | 4,800 | $ 0.0035 | ||
| ERJ6ENF3243V | PANASONIC | 0805 | 4,200 | $ 0.0084 | ||
| CRCW0805324KFKEA | VISHAY | 0805 | 2,880 | $0.0065 $0.0648 | ||
| FRC0805F3243TS | FOJAN | 0805 | 600 | $0.0021 $0.0034 | ||
| HV732ATTD3243F | KOA | 0805 | 0 | $ 0.101 | ||
| CR103243F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-U06F3243V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F3243V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| RCS2012F3243CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0106 | ||
| RMCF0805FG324K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| RMCF0805FT324K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0038 | ||
| CRCW0805324KFKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805324KFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805324KFKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| RS-05K3243FT | FH | 0805 | 0 | $ 0.003 | ||
| RTT053243FTP | RALEC | 0805 | 0 | $ 0.0018 | ||
| WR08X3243FTL | Walsin | 0805 | 0 | $ 0.0028 | ||
| AC0805FR-07324KL | YAGEO | 0805 | 0 | $ 0.0062 | ||
| RC0805FR-07324KL | YAGEO | 0805 | 0 | $ 0.0026 |

