SEI(Stackpole Electronics Inc.) RMCS0603JT47K0
| Manufacturer | |
| MPN | RMCS0603JT47K0 |
| LCSC Part # | C7056241 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 47kΩ ±5% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0603JT47K0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 47kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 47kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0134 | $ 0.01 |
| 200+ | $ 0.0054 | $ 1.08 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 47kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 47kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603J473 TS | FOJAN | 0603 | 932,100 | $0.0020 $0.0021 | ||
| 0603WAJ0473T5E | UNI-ROYAL | 0603 | 902,100 | $ 0.0015 | ||
| RC0603JR-0747KL | YAGEO | 0603 | 217,700 | $ 0.0045 | ||
| RS-03K473JT | FH | 0603 | 51,800 | $ 0.0019 | ||
| AC0603JR-0747KL | YAGEO | 0603 | 8,800 | $ 0.0048 | ||
| RC0603JR-1347KL | YAGEO | 0603 | 7,200 | $ 0.003 | ||
| FRQ0603J473 TS | FOJAN | 0603 | 6,200 | $ 0.0027 | ||
| WR06X473JTL | Walsin | 0603 | 2,600 | $ 0.002 | ||
| 1RC0603J0473 | SAE | 0603 | 2,300 | $ 0.0018 | ||
| RMC 0603 47K J N | TyoHM | 0603 | 1,000 | $ 0.003 | ||
| HRC0603J473 ENTN | HWA CHN | 0603 | 900 | $ 0.0011 | ||
| RMC060347K5%N | TyoHM | 0603 | 400 | $ 0.0025 | ||
| RCS1608J473CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0143 | ||
| RTT03473JTP | RALEC | 0603 | 0 | $ 0.0012 | ||
| CQ03WAJ0473T5E | UNI-ROYAL | 0603 | 0 | $ 0.0016 | ||
| HV03WAJ0473T5E | UNI-ROYAL | 0603 | 0 | $ 0.0065 | ||
| NQ03WAJ0473T5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| CR-03JA7---47K | Viking | 0603 | 0 | $ 0.0021 | ||
| AF0603JR-0747KL | YAGEO | 0603 | 0 | $ 0.005 | ||
| SR0603JR-0747KL | YAGEO | 0603 | 0 | $ 0.0213 |

