NCC APSG160ELL152MJ16S
| Manufacturer | |
| MPN | APSG160ELL152MJ16S |
| LCSC Part # | C705526 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1500uF ±20% 16V TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Lifetime | 20000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 8mΩ | |
| Ripple Current | 7.7A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Lifetime | 20000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 8mΩ | |
| Ripple Current | 7.7A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 3,474
3,474 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.857 | $ 0.86 |
| 10+ | $ 0.6925 | $ 6.93 |
| 30+ | $ 0.611 | $ 18.33 |
| 100+ | $ 0.5295 | $ 52.95 |
| 500+ | $ 0.4758 | $ 237.90 |
| 1,000+ | $ 0.4497 | $ 449.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Lifetime | 20000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 8mΩ | |
| Ripple Current | 7.7A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Lifetime | 20000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 8mΩ | |
| Ripple Current | 7.7A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C705526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FP-016RE152M-NLPH-5K-MS | Nichicon | Through Hole,D10xL16mm | 82 | $ 0.6593 | ||
| SPT1CM152G16OR | Yunxing | Through Hole,D10xL16mm | 1,550 | $ 0.278 | ||
| HS1C158M1016PC | Honor Elec | Through Hole,D10xL16mm | 205 | $ 0.3199 | ||
| FP-016RE152M-NLPH | Nichicon | Through Hole,D10xL20mm | 156 | $ 1.2221 | ||
| A750MV158M1CAAE010 | KEMET | Through Hole,D10xL14mm | 50 | $ 1.1854 | ||
| RYHS16V1500UF10*16 | Honor Elec | Through Hole,D10xL16mm | 360 | $ 0.2985 | ||
| SPT1CM152G12OR | Yunxing | Through Hole,D10xL12mm | 50 | $ 0.294 | ||
| ULR158M1CG16RR | Man Yue Tech | Through Hole,D10xL16mm | 0 | $ 0.4602 | ||
| RNL1C152MDS1 | Nichicon | Through Hole,D10xL21.5mm | 0 | $ 1.3894 | ||
| RNL1C152MDS1PH | Nichicon | Through Hole,10x20mm | 0 | $ 1.3444 |



