LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN P3025-1x3P product image
  • P3025-1x3P thumbnail 1
  • P3025-1x3P thumbnail 2
  • P3025-1x3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P3025-1x3PRoHS

Manufacturer
XFCNAsian Brands
MPN
P3025-1x3P
LCSC Part #
C705193
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 3POS 3mm SINGLE ROW
Datasheetpdf iconXFCN P3025-1x3P
Custom CablesMOQ 1pc
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0698$ 0.0664$ 0.66
100+$ 0.0552$ 0.0525$ 5.25
300+$ 0.0479$ 0.0456$ 13.68
1,000+$ 0.0424$ 0.0403$ 40.30
5,000+$ 0.038$ 0.0361$ 180.50
10,000+$ 0.0358$ 0.0341$ 341.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.