LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOFORD 2002A product image
  • 2002A thumbnail 1
  • 2002A thumbnail 2
  • 2002A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GOFORD 2002ARoHS

Manufacturer
GOFORDAsian Brands
MPN
2002A
LCSC Part #
C704950
Packaging
SOT-23-6
Customer #
Key Attributes
190V 5A 1.7V 1.4W 410mΩ@10V 1 N-channel N-Channel SOT-23-6 Single FETs, MOSFETs RoHS
Datasheetpdf iconGOFORD 2002A
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1107$ 0.55
50+$ 0.0873$ 4.37
150+$ 0.0755$ 11.33
500+$ 0.0667$ 33.35
3,000+$ 0.0597$ 179.10
6,000+$ 0.0562$ 337.20
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOFORD
PackagingSOT-23-6
Drain to Source Voltage190V
Output Capacitance(Coss)16pF
Current - Continuous Drain(Id)5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.7V
Pd - Power Dissipation1.4W
Reverse Transfer Capacitance (Crss@Vds)11pF
RDS(on)410mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)733pF
Gate Charge(Qg)16nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

2002A utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge, suitable for a wide range of applications.

Features

AI Translation
  • VDS: 190V
  • ID (at VGS = 10V): 5A
  • RDS(ON) (at VGS = 10V): 540 mΩ
  • RDS(ON) (at VGS = 4.5V): 560 mΩ
  • 100% avalanche tested
  • RoHS compliant

Applications

AI Translation
  • Power switch
  • DC/DC converter