LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX41406-3R product image
  • HX41406-3R thumbnail 1
  • HX41406-3R thumbnail 2
  • HX41406-3R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX41406-3RRoHS

Manufacturer
HongxingAsian Brands
MPN
HX41406-3R
LCSC Part #
C704487
Packaging
P=4.14mm
Customer #
Key Attributes
CONN HOUSING 3POS 4.14mm SINGLE ROW
Datasheetpdf iconHongxing HX41406-3R
Custom CablesMOQ 1pc
In-Stock: 510
510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0661$ 0.66
100+$ 0.0521$ 5.21
300+$ 0.0451$ 13.53
1,000+$ 0.0398$ 39.80
5,000+$ 0.0356$ 178.00
10,000+$ 0.0335$ 335.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=4.14mm
Pitch4.14mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.