LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX41405-22P product image
  • HX41405-22P thumbnail 1
  • HX41405-22P thumbnail 2
  • HX41405-22P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX41405-22PRoHS

Manufacturer
HongxingAsian Brands
MPN
HX41405-22P
LCSC Part #
C704483
Packaging
P=4.14mm
Customer #
Key Attributes
CONN HOUSING 22POS 4.14mm DUAL ROW
Datasheetpdf iconHongxing HX41405-22P
Custom CablesMOQ 1pc
In-Stock: 246
246 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.514$ 0.51
10+$ 0.406$ 4.06
30+$ 0.3593$ 10.78
100+$ 0.3013$ 30.13
500+$ 0.2562$ 128.10
1,000+$ 0.2401$ 240.10
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=4.14mm
Pitch4.14mm
With WingsWithout Fins
Reference Series-
Pins Structure2x11P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row11
Row Spacing4.14mm
With LockerLocking
Operating Temperature-25℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.