LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX75000-4Y product image
  • HX75000-4Y thumbnail 1
  • HX75000-4Y thumbnail 2
  • HX75000-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX75000-4YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX75000-4Y
LCSC Part #
C704461
Packaging
P=5mm
Customer #
Key Attributes
CONN HOUSING 4POS 5mm SINGLE ROW
Datasheetpdf iconHongxing HX75000-4Y
Custom CablesMOQ 1pc
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0831$ 0.42
50+$ 0.0657$ 3.29
150+$ 0.057$ 8.55
1,000+$ 0.0485$ 48.50
2,000+$ 0.0433$ 86.60
5,000+$ 0.0406$ 203.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=5mm
Pitch5mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.