TI TPA6120A2DWPR
| Manufacturer | |
| Mfr. Part # | TPA6120A2DWPR |
| LCSC Part # | C70439 |
| Package | HSOP-20-300mil |
| Customer # | |
| Key Attributes | High Fidelity Headphone Amplifier |
| Description | 13mA 2-Channel 80mWx2@600Ω Class AB HSOP-20-300mil Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Package | HSOP-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,281
1,281
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9365 | $ 1.94 |
10+ | $ 1.7797 | $ 17.80 |
30+ | $ 1.6827 | $ 50.48 |
100+ | $ 1.5825 | $ 158.25 |
500+ | $ 1.5372 | $ 768.60 |
1,000+ | $ 1.5178 | $ 1517.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$