LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25012-10Y product image
  • HX25012-10Y thumbnail 1
  • HX25012-10Y thumbnail 2
  • HX25012-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25012-10YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25012-10Y
LCSC Part #
C704243
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm SINGLE ROW
Datasheetpdf iconHongxing HX25012-10Y
Custom CablesMOQ 1pc
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0559$ 0.56
100+$ 0.0441$ 4.41
300+$ 0.0381$ 11.43
1,000+$ 0.0337$ 33.70
5,000+$ 0.0301$ 150.50
10,000+$ 0.0283$ 283.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x10P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.