LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20032-5P product image
  • HX20032-5P thumbnail 1
  • HX20032-5P thumbnail 2
  • HX20032-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20032-5PRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20032-5P
LCSC Part #
C704130
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW
Datasheetpdf iconHongxing HX20032-5P
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0272$ 0.54
200+$ 0.0212$ 4.24
1,000+$ 0.0172$ 17.20
2,000+$ 0.0152$ 30.40
10,000+$ 0.0134$ 134.00
20,000+$ 0.0125$ 250.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.