Sumida RCH654NP-390K
| Manufacturer | |
| MPN | RCH654NP-390K |
| LCSC Part # | C7039034 |
| Packaging | Through Hole,D=6mm |
| Customer # | |
| Key Attributes | FIXED IND 39uH 680mA 290mΩ Through Hole,D=6mm |
| Datasheet | Sumida RCH654NP-390K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=6mm | |
| Current Rating | 680mA | |
| Inductance | 39uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 290mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=6mm | |
| Current Rating | 680mA |
| Type | Description | |
|---|---|---|
| Inductance | 39uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 290mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8857 | $ 0.89 |
| 200+ | $ 0.354 | $ 70.80 |
| 500+ | $ 0.3429 | $ 171.45 |
| 1,000+ | $ 0.3365 | $ 336.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=6mm | |
| Current Rating | 680mA | |
| Inductance | 39uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 290mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=6mm | |
| Current Rating | 680mA |
| Type | Description | |
|---|---|---|
| Inductance | 39uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 290mΩ |
Help & FeedbackShow similar products (0) >
C7039034 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

