Yuandi TM-02
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TM-02 |
| LCSC Part # | C703809 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | Dip Switch 2 Position Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Yuandi | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 71 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.429 | $ 0.43 |
10+ | $ 0.3387 | $ 3.39 |
30+ | $ 0.3016 | $ 9.05 |
71+ | $ 0.2532 | $ 17.98 |
497+ | $ 0.2323 | $ 115.45 |
994+ | $ 0.2194 | $ 218.08 |
Standard Packaging 71/Full
Tube | ||
Better price for more quantity?
$