LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RB-240 product image
Images for reference only

NTE Electronics RB-240

Manufacturer
MPN
RB-240
LCSC Part #
C7037952
Packaging
-
Customer #
Key Attributes
Alarms, Buzzers, and Sirens
Datasheetpdf iconNTE Electronics RB-240
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.33$ 25.33
200+$ 10.1078$ 2021.56
500+$ 9.7698$ 4884.90
1,000+$ 9.6032$ 9603.20
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryAudio Products/Alarms, Buzzers, and Sirens
ManufacturerNTE Electronics
Packaging-
Operating Temperature-45℃~+110℃
Driver Circuitry-
Diameter(φD)-
Resonant Frequency50Hz;60Hz
Voltage Rating-
Technology-
Current Consumption-

Features

AI Translation
  • Operates on 50Hz or 60Hz AC voltage
  • Continuous operation without overheating
  • Easy single-screw mounting

Applications

AI Translation
  • Toaster
  • Oven
  • Alarm
  • Signal device