muRata LQH43CN221K03L
| Manufacturer | |
| MPN | LQH43CN221K03L |
| LCSC Part # | C703773 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 220uH 110mA 4Ω 1812 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1812 | |
| Current Rating | 110mA | |
| Inductance | 220uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1812 | |
| Current Rating | 110mA | |
| Inductance | 220uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2041 | $ 1.02 |
| 50+ | $ 0.1631 | $ 8.16 |
| 150+ | $ 0.1455 | $ 21.83 |
| 500+ | $ 0.1235 | $ 61.75 |
| 2,500+ | $ 0.1137 | $ 284.25 |
| 5,000+ | $ 0.1079 | $ 539.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1812 | |
| Current Rating | 110mA | |
| Inductance | 220uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1812 | |
| Current Rating | 110mA | |
| Inductance | 220uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



