Radiall R443150000
| Manufacturer | |
| MPN | R443150000 |
| LCSC Part # | C7037311 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3-5GHz TNC RF Connector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | - | |
| Power(Watts) | 25W | |
| Insertion Loss | 0.2dB | |
| Frequency Range | 3GHz~5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1336.4634 | $ 1336.46 |
| 200+ | $ 533.2579 | $ 106651.58 |
| 500+ | $ 515.4383 | $ 257719.15 |
| 1,000+ | $ 506.6338 | $ 506633.80 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

