LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R414713000 product image
Images for reference only

Radiall R414713000RoHS

Manufacturer
MPN
R414713000
LCSC Part #
C7037260
Packaging
-
Customer #
Key Attributes
13dB 12.4GHz 2W RF Attenuator
Datasheetpdf iconRadiall R414713000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 307.7994$ 307.80
200+$ 122.8143$ 24562.86
500+$ 118.7106$ 59355.30
1,000+$ 116.683$ 116683.00
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
impedance50Ω
Operating Temperature-55℃~+125℃
Attenuation Value13dB
Power(Watts)-
Insertion Loss-
Frequency Range0Hz~12.4GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

Connector N-Type Male Female MIL-C 39012 Weight 59.6200g

Operating Temperature Range -55 / +125℃ Storage Temperature Range -55 / +125℃