ST ESDALC6V1W5
| Manufacturer | |
| MPN | ESDALC6V1W5 |
| LCSC Part # | C703691 |
| Packaging | SOT-323-5 |
| Customer # | |
| Key Attributes | TVS DIODE 3VWM 6.1VC SOT-323-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-323-5 | |
| Clamping Voltage | 6.1V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 25W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALCxxxWx are monolithic suppressors designed to protect components connected to data and transmission lines against ESD. These devices clamp the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients.
Features
AI Translation
- 4 Unidirectional Transil functions Breakdown voltage: V(BR) = 6.1 V minimum
- Low leakage current: < 1 μA
- Low capacitance: 7.5 pF at 3 V
- Very small PCB area < 4.2 mm² typically
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phones and accessories
- Wireline and wireless telephone sets
- Set top boxes
In-Stock: 8,235
8,235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1655 | $ 0.83 |
| 50+ | $ 0.1312 | $ 6.56 |
| 150+ | $ 0.1165 | $ 17.48 |
| 500+ | $ 0.0982 | $ 49.10 |
| 3,000+ | $ 0.09 | $ 270.00 |
| 6,000+ | $ 0.0851 | $ 510.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-323-5 | |
| Clamping Voltage | 6.1V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 25W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALCxxxWx are monolithic suppressors designed to protect components connected to data and transmission lines against ESD. These devices clamp the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients.
Features
AI Translation
- 4 Unidirectional Transil functions Breakdown voltage: V(BR) = 6.1 V minimum
- Low leakage current: < 1 μA
- Low capacitance: 7.5 pF at 3 V
- Very small PCB area < 4.2 mm² typically
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phones and accessories
- Wireline and wireless telephone sets
- Set top boxes
C703691 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



