IC Plus IP1725LF
| Manufacturer | IC PlusAsian Brands |
| MPN | IP1725LF |
| LCSC Part # | C703555 |
| Packaging | PQFP-208-EP(28x28) |
| Customer # | |
| Key Attributes | 24+1-port Management Switch Controller with 24 PHYs inside |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | PQFP-208-EP(28x28) | |
| Voltage - Supply | 3.3V;1.9V;1V | |
| Type | - | |
| number of channels | - | |
| Features | Programmable LED indication | |
| Interface | MII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | PQFP-208-EP(28x28) | |
| Voltage - Supply | 3.3V;1.9V;1V |
| Type | Description | |
|---|---|---|
| Type | - | |
| number of channels | - | |
| Features | Programmable LED indication | |
| Interface | MII |
Introduction
The IP1725 is a cost effective and fully integrated single chip. It integrates a 25-port switch controller, an 3X octal PHY transceiver and SSRAM. Each of PHY transceiver complies with 802.3u specification and HP-license Auto MDI/MDIX. It supports full smart switch functions, including IGMP snooping, 4 priority queues, TOS, TCP/UDP port number priority, 802.1Q VLAN, port security, protocol filter/forwarding and bandwidth control.
Features
- 25 Ports 10/100Mb Ethernet Layer 2 Smart Switch Built-in 24 PHYs One MII interface
- Store & Forward, Share Memory Non_blocking Architecture
- Built-in 2.5Mb SRAM (1.75Mb for packet buffer) Max. length 1664B
- Wire-speed Operation On Every Port
- Head Of Line Blocking Prevention
- Flow Control Support 802.3x compliant flow control in full duplex Collision/Carrier_snese based backpressure in half duplex
- Internal 8K MAC Address Entities CRC/direct hashing algorithm Aging timer programmable (55 s to 251.6 hr) < 4 %
- Wire speed address learning and resolution
- CPU accessible for security and static MAC Learning enable/disable
- Sniffer Function Support (in/out/in+out)
- IGMP Snooping Support Version 1 , 2 Snooping by Switch ASIC or external CPU
- Two Trunk Group Support Two trunk groups, each trunk has 4 ports (max) The ports belong to trunk group are configurable
- Load balance based on (Port ID, DA , SA, DA/SA)
- Link fault recovery
- VLAN (32 VLAN groups) Port based Tagged based Tag remove/add/modify support Special TAG support Protected VLAN Q-in-Q (double tag) support
- Class Of Service (CoS) Support Port based 802.1Q priority based tagged based IP TOS based (IPv4/IPv6) TCP/UDP port number based Destination MAC address based IP address based 4 levels per port WRR/FIFS/SP/SP+WRR
- ACL based Broadcast Storm Control Broadcast rate control per port selectable With option to drop all ARP to CPU Also has ARP and ICMP storm control
- Multi-cast/unknown DA frames can be counted
- Port Security MAC based IP(DIP/SIP) based (IPv4 32 bit only ) TCP/UDP port based Port based
- Bandwidth Control 32K bps x N 256 levels 512K bps x N 256 levels With flow control/Without flow control WAN port control support
- Support SMI Interface Auto-polling Speed, Duplex, Flow control, Link CPU accessible (interrupt support) CPU R/W PHY register
- Out Queue Aging Function From 100 ms to 6.3 sec selectable
- Spanning Tree Protocol Port State Support Discard/Block/Learning/Forwarding four states support Forwarding STP frame to CPU port RSTP support
- Support 16 ACL Entities Based On Ingress port or VLAN Destination/Source IP (specific or range) TCP/UDP Destination/Source port number (specific, > 1023, <= 1023) Action : forward, to CPU, drop, priority, Q-in-Q tag
- Configuration Pin initial setting 2-wire serial interface for configuration EEPROM 2-wire serial interface for low cost smart system application
- Per Port 2 Counter (32 bit x 2) Selectable RX/TX packet count CRC error packet count Drop packet count Collision count
- LED Direct mode 2-wire serial mode
- Support Auto Test Function For Mass-production Auto generate test frames Shown the result on LED output
- Interrupt Pin For PHY Mode/Link/SMI R/W Complete notification
- Build-in SRAM Self Test (BIST)
- Build-in Oscillator Circuit, Only One 25 MHz Crystal Needed
- IO Voltage Selectable (3 groups)
- 90 nm Process, 208 Pin EDHS-QFP
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3064 | $ 3.31 |
| 10+ | $ 2.8339 | $ 28.34 |
| 24+ | $ 2.5537 | $ 61.29 |
| 96+ | $ 2.269 | $ 217.82 |
| 504+ | $ 2.1381 | $ 1077.60 |
| 1,008+ | $ 2.0796 | $ 2096.24 |
Standard Packaging24/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | PQFP-208-EP(28x28) | |
| Voltage - Supply | 3.3V;1.9V;1V | |
| Type | - | |
| number of channels | - | |
| Features | Programmable LED indication | |
| Interface | MII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | PQFP-208-EP(28x28) | |
| Voltage - Supply | 3.3V;1.9V;1V |
| Type | Description | |
|---|---|---|
| Type | - | |
| number of channels | - | |
| Features | Programmable LED indication | |
| Interface | MII |
Introduction
The IP1725 is a cost effective and fully integrated single chip. It integrates a 25-port switch controller, an 3X octal PHY transceiver and SSRAM. Each of PHY transceiver complies with 802.3u specification and HP-license Auto MDI/MDIX. It supports full smart switch functions, including IGMP snooping, 4 priority queues, TOS, TCP/UDP port number priority, 802.1Q VLAN, port security, protocol filter/forwarding and bandwidth control.
Features
- 25 Ports 10/100Mb Ethernet Layer 2 Smart Switch Built-in 24 PHYs One MII interface
- Store & Forward, Share Memory Non_blocking Architecture
- Built-in 2.5Mb SRAM (1.75Mb for packet buffer) Max. length 1664B
- Wire-speed Operation On Every Port
- Head Of Line Blocking Prevention
- Flow Control Support 802.3x compliant flow control in full duplex Collision/Carrier_snese based backpressure in half duplex
- Internal 8K MAC Address Entities CRC/direct hashing algorithm Aging timer programmable (55 s to 251.6 hr) < 4 %
- Wire speed address learning and resolution
- CPU accessible for security and static MAC Learning enable/disable
- Sniffer Function Support (in/out/in+out)
- IGMP Snooping Support Version 1 , 2 Snooping by Switch ASIC or external CPU
- Two Trunk Group Support Two trunk groups, each trunk has 4 ports (max) The ports belong to trunk group are configurable
- Load balance based on (Port ID, DA , SA, DA/SA)
- Link fault recovery
- VLAN (32 VLAN groups) Port based Tagged based Tag remove/add/modify support Special TAG support Protected VLAN Q-in-Q (double tag) support
- Class Of Service (CoS) Support Port based 802.1Q priority based tagged based IP TOS based (IPv4/IPv6) TCP/UDP port number based Destination MAC address based IP address based 4 levels per port WRR/FIFS/SP/SP+WRR
- ACL based Broadcast Storm Control Broadcast rate control per port selectable With option to drop all ARP to CPU Also has ARP and ICMP storm control
- Multi-cast/unknown DA frames can be counted
- Port Security MAC based IP(DIP/SIP) based (IPv4 32 bit only ) TCP/UDP port based Port based
- Bandwidth Control 32K bps x N 256 levels 512K bps x N 256 levels With flow control/Without flow control WAN port control support
- Support SMI Interface Auto-polling Speed, Duplex, Flow control, Link CPU accessible (interrupt support) CPU R/W PHY register
- Out Queue Aging Function From 100 ms to 6.3 sec selectable
- Spanning Tree Protocol Port State Support Discard/Block/Learning/Forwarding four states support Forwarding STP frame to CPU port RSTP support
- Support 16 ACL Entities Based On Ingress port or VLAN Destination/Source IP (specific or range) TCP/UDP Destination/Source port number (specific, > 1023, <= 1023) Action : forward, to CPU, drop, priority, Q-in-Q tag
- Configuration Pin initial setting 2-wire serial interface for configuration EEPROM 2-wire serial interface for low cost smart system application
- Per Port 2 Counter (32 bit x 2) Selectable RX/TX packet count CRC error packet count Drop packet count Collision count
- LED Direct mode 2-wire serial mode
- Support Auto Test Function For Mass-production Auto generate test frames Shown the result on LED output
- Interrupt Pin For PHY Mode/Link/SMI R/W Complete notification
- Build-in SRAM Self Test (BIST)
- Build-in Oscillator Circuit, Only One 25 MHz Crystal Needed
- IO Voltage Selectable (3 groups)
- 90 nm Process, 208 Pin EDHS-QFP
C703555 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



