IC Plus IP1001C
| Manufacturer | IC PlusAsian Brands |
| MPN | IP1001C |
| LCSC Part # | C703551 |
| Packaging | QFN-68-EP(8x8) |
| Customer # | |
| Key Attributes | IP1001C Gigabit Ethernet Combo PHY |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-68-EP(8x8) | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-Te;100BASE-TX;1000BASE-T;100BASE-FX;1000BASE-X | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;IEEE1588 timestamp;Low-power mode;Programmable LED indication | |
| Interface | RGMII;MII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-68-EP(8x8) | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-Te;100BASE-TX;1000BASE-T;100BASE-FX;1000BASE-X |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;IEEE1588 timestamp;Low-power mode;Programmable LED indication | |
| Interface | RGMII;MII |
Introduction
IP1001C consists of the physical layer device for 1000BASE-T, 100BASE-TX, and 10BASE-Te and Serdes for 1000BASE-X, 100BASE-FX applications. IP1001C also offers RGMII/MII for different types of 10/100/1000 Mbps Media Access Controller (MAC) interface. IP1001C supports TP and Fiber auto setection, 100BASE-FX and 1000BASE-X auto detection, TTL level signal for SD detection, and Green Power. For power saving option, IP1001C supports 3 types of power saving modes: IEEE802.3az (EEE), Smart EEE, APS (auto power saving). IP1001C also provides IEEE 1588 stamp function for precision time application. In addition, IP1001C have a built-in high efficiency switching regulator, this feature minimizes the power dissipation from the power conversion, simplifies the power plane and reduces the system cost. IP1001C also supports 3.3V/2.5V/1.8V, and TXCLK and RXCLK delay option for RGMII, This feature allows IP1001C to adapt to different chips seamlessly and get the EMI lower when needed... IP1001C supports useful tools to assist user in designing, tools included the loopback mode, RX counter, and CRC counter .., etc.
Features
- Built-in a 10BASE-Te/100BASE-TX/1000BASE-T TP port
- Built-in a 100BASE-FX/1000BASE-X Fiber port
- Supports TP and Fiber auto selection
- Supports 100BASE-FX and 1000BASE-X auto detection
- Supports IEEE 1588 stamp (two steps)
- 32 stamps for RX/TX
- 8 event trigger stamps support
- PPS output support TTL level
- Fiber MAU for SD detection
- Auto-negotiation, auto MDI/MDIX and auto polarity correction
- Supports IEEE802.3az (EEE) and Smart EEE
- Auto Power Saving for link down port
- Built-in high efficiency switching regulator (3.3V/1.08V)
- Supports RGMII/MII
- Supports 3.3V/2.5V/1.8V signaling for RGMII/MII
- Supports TX_CLK and RX_CLK delay option
- Supports Loopback mode for diagnostics
- Supports RX counter and CRC counter
- Jumbo frame size up to 16KB at 10/100/1000 Mbps
- On chip termination resistors for the differential pairs
- Supports Interrupt function
- Supports 4 Fixed LED modes
- Supports 25MHz external crystal or OSC
- 85 nm process
- Package - 68 Pin QFN
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1549 | $ 3.15 |
| 10+ | $ 3.1065 | $ 31.07 |
| 30+ | $ 3.0737 | $ 92.21 |
| 100+ | $ 3.0409 | $ 304.09 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-68-EP(8x8) | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-Te;100BASE-TX;1000BASE-T;100BASE-FX;1000BASE-X | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;IEEE1588 timestamp;Low-power mode;Programmable LED indication | |
| Interface | RGMII;MII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-68-EP(8x8) | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-Te;100BASE-TX;1000BASE-T;100BASE-FX;1000BASE-X |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Support optical fiber;IEEE1588 timestamp;Low-power mode;Programmable LED indication | |
| Interface | RGMII;MII |
Introduction
IP1001C consists of the physical layer device for 1000BASE-T, 100BASE-TX, and 10BASE-Te and Serdes for 1000BASE-X, 100BASE-FX applications. IP1001C also offers RGMII/MII for different types of 10/100/1000 Mbps Media Access Controller (MAC) interface. IP1001C supports TP and Fiber auto setection, 100BASE-FX and 1000BASE-X auto detection, TTL level signal for SD detection, and Green Power. For power saving option, IP1001C supports 3 types of power saving modes: IEEE802.3az (EEE), Smart EEE, APS (auto power saving). IP1001C also provides IEEE 1588 stamp function for precision time application. In addition, IP1001C have a built-in high efficiency switching regulator, this feature minimizes the power dissipation from the power conversion, simplifies the power plane and reduces the system cost. IP1001C also supports 3.3V/2.5V/1.8V, and TXCLK and RXCLK delay option for RGMII, This feature allows IP1001C to adapt to different chips seamlessly and get the EMI lower when needed... IP1001C supports useful tools to assist user in designing, tools included the loopback mode, RX counter, and CRC counter .., etc.
Features
- Built-in a 10BASE-Te/100BASE-TX/1000BASE-T TP port
- Built-in a 100BASE-FX/1000BASE-X Fiber port
- Supports TP and Fiber auto selection
- Supports 100BASE-FX and 1000BASE-X auto detection
- Supports IEEE 1588 stamp (two steps)
- 32 stamps for RX/TX
- 8 event trigger stamps support
- PPS output support TTL level
- Fiber MAU for SD detection
- Auto-negotiation, auto MDI/MDIX and auto polarity correction
- Supports IEEE802.3az (EEE) and Smart EEE
- Auto Power Saving for link down port
- Built-in high efficiency switching regulator (3.3V/1.08V)
- Supports RGMII/MII
- Supports 3.3V/2.5V/1.8V signaling for RGMII/MII
- Supports TX_CLK and RX_CLK delay option
- Supports Loopback mode for diagnostics
- Supports RX counter and CRC counter
- Jumbo frame size up to 16KB at 10/100/1000 Mbps
- On chip termination resistors for the differential pairs
- Supports Interrupt function
- Supports 4 Fixed LED modes
- Supports 25MHz external crystal or OSC
- 85 nm process
- Package - 68 Pin QFN
C703551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



