IC Plus IP808AR
| Manufacturer | IC PlusAsian Brands |
| MPN | IP808AR |
| LCSC Part # | C703550 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | QFN-48-EP(7x7) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-48-EP(7x7) | |
| Type | - | |
| number of channels | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Programmable LED indication;Built-in temperature sensor | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-48-EP(7x7) | |
| Type | - |
| Type | Description | |
|---|---|---|
| number of channels | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Programmable LED indication;Built-in temperature sensor | |
| Interface | - |
Introduction
IP808AR is an 8-port PSE (Power Sourcing Equipment) controller IC for PoE (Power over Ethernet) systems. It integrates power, analog and logic circuits into a single chip, and can be used for Midspans and Endpoint PSE applications. IP808AR meets all IEEE 802.3AF-2003 requirements, such as multi-point resistor detection, PD classification, DC Disconnect, and Back-off for Midspans. It also meets all IEEE 802.3AT-2009 requirements, such as two-event classification and supply maximum 36W per port. IP808AR comprises internal temperature monitoring and thermal protection to protect against junction overheating. The 3.3V regulator is built-in to support external devices. Multiple IP808ARs can integrate to build an 8×N ports PSE system, and I²C bus uses to collect PD power status from each IP808AR to support global power managements. Management switch host has options to communicate IP808ARs via I²C bus for PSE management activities. Optocouplers can be implemented to provide electrical isolations between the host and IP808ARs for signal communication.
Features
- IEEE 802.3AF-2003 and 802.3AT-2009 compliant
- Single DC power supply voltage input (45~57V)
- Pin Compatible with IP808
- Wide temperature range: -40°C~+85°C
- Supplies 8 independent power ports
- Built-in power FETs
- 0.1R sense embedded
- Built in Total current limit for Smart power management
- I²C Bus to access up to 8 × IP808AR devices
- Continuous system monitoring for every port
- Independent system parameters setting for every port
- Thermal monitoring and protection
- Built-in 3.3V regulators for external devices
- Built-in Power on Reset
- Configurations: (1) 30W×8 ports
- Built-in LEDs control for multi-port use
- Built-in EEPROM interface for dumb applicatio
- Low power dissipation
- Direct or Shift Overload LED
- H/W ALT_A/ALT_B mode Setting
Applications
- 8 port PSE Switch
- 24 port PSE Switch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.476 | $ 7.48 |
| 10+ | $ 6.6407 | $ 66.41 |
| 30+ | $ 6.1427 | $ 184.28 |
| 260+ | $ 5.6399 | $ 1466.37 |
| 520+ | $ 5.4079 | $ 2812.11 |
| 1,040+ | $ 5.3041 | $ 5516.26 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-48-EP(7x7) | |
| Type | - | |
| number of channels | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Programmable LED indication;Built-in temperature sensor | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-48-EP(7x7) | |
| Type | - |
| Type | Description | |
|---|---|---|
| number of channels | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Programmable LED indication;Built-in temperature sensor | |
| Interface | - |
Introduction
IP808AR is an 8-port PSE (Power Sourcing Equipment) controller IC for PoE (Power over Ethernet) systems. It integrates power, analog and logic circuits into a single chip, and can be used for Midspans and Endpoint PSE applications. IP808AR meets all IEEE 802.3AF-2003 requirements, such as multi-point resistor detection, PD classification, DC Disconnect, and Back-off for Midspans. It also meets all IEEE 802.3AT-2009 requirements, such as two-event classification and supply maximum 36W per port. IP808AR comprises internal temperature monitoring and thermal protection to protect against junction overheating. The 3.3V regulator is built-in to support external devices. Multiple IP808ARs can integrate to build an 8×N ports PSE system, and I²C bus uses to collect PD power status from each IP808AR to support global power managements. Management switch host has options to communicate IP808ARs via I²C bus for PSE management activities. Optocouplers can be implemented to provide electrical isolations between the host and IP808ARs for signal communication.
Features
- IEEE 802.3AF-2003 and 802.3AT-2009 compliant
- Single DC power supply voltage input (45~57V)
- Pin Compatible with IP808
- Wide temperature range: -40°C~+85°C
- Supplies 8 independent power ports
- Built-in power FETs
- 0.1R sense embedded
- Built in Total current limit for Smart power management
- I²C Bus to access up to 8 × IP808AR devices
- Continuous system monitoring for every port
- Independent system parameters setting for every port
- Thermal monitoring and protection
- Built-in 3.3V regulators for external devices
- Built-in Power on Reset
- Configurations: (1) 30W×8 ports
- Built-in LEDs control for multi-port use
- Built-in EEPROM interface for dumb applicatio
- Low power dissipation
- Direct or Shift Overload LED
- H/W ALT_A/ALT_B mode Setting
Applications
- 8 port PSE Switch
- 24 port PSE Switch
C703550 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



