LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX39616-12P product image
  • HX39616-12P thumbnail 1
  • HX39616-12P thumbnail 2
  • HX39616-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX39616-12PRoHS

Manufacturer
HongxingAsian Brands
MPN
HX39616-12P
LCSC Part #
C703353
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 12POS 3.96mm SINGLE ROW
Datasheetpdf iconHongxing HX39616-12P
Custom CablesMOQ 1pc
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0744$ 0.74
100+$ 0.059$ 5.90
500+$ 0.0484$ 24.20
1,000+$ 0.0427$ 42.70
5,000+$ 0.0381$ 190.50
10,000+$ 0.0358$ 358.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Reference Series-
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.