LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 7-1416200-7 product image
Images for reference only

TE Connectivity 7-1416200-7

Manufacturer
MPN
7-1416200-7
LCSC Part #
C7032336
Packaging
Through Hole
Customer #
Key Attributes
12V 400V@AC 10A 16A@250VAC One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS
DatasheetTE Connectivity 7-1416200-7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4524$ 2.45
200+$ 0.9794$ 195.88
500+$ 0.9461$ 473.05
1,000+$ 0.9302$ 930.20
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Voltage12V
Switching Voltage(Max)400V@AC
Coil Resistance652Ω
Release Time5ms
Operate Time10ms
Length30mm
Height-
Contact Resistance-
Number of Pins-
Coil Type-
Width10mm
Operating Temperature-40℃~+85℃
Switching Current(Max)10A
Coil Rated Power221mW
Contact Rating16A@250VAC
Contact MaterialAgSnO2
Contact FormOne set of changeover: 1C (SPDT-changeover)