LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 69-DIM1 product image
Images for reference only

NTE Electronics 69-DIM1RoHS

Manufacturer
MPN
69-DIM1
LCSC Part #
C7032038
Packaging
-
Customer #
Key Attributes
Optoelectronics Accessories RoHS
Datasheetpdf iconNTE Electronics 69-DIM1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.511$ 38.51
200+$ 15.3662$ 3073.24
500+$ 14.854$ 7427.00
1,000+$ 14.5994$ 14599.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Optoelectronics Accessories
ManufacturerNTE Electronics
Packaging-

Introduction

AI Translation

69−DIM1 is an RF dimmer controller that enables stepless dimming of monochromatic LED strips. The device is operated via a wireless controller, allowing users to adjust the lighting brightness to meet actual requirements.

Features

AI Translation
  • Operating Temperature: -4°F to +140°F (-20°C to +60°C)
  • Supply Voltage: 5V to 24V DC
  • Output: 1 Channel
  • Rated Load Current: <8A
  • Output Power: 5V (<40W), 12V (<96W), 24V (<192W)
  • Net Weight: 3.5 oz (100g)
  • Gross Weight: 4.6 oz (130g)