TE Connectivity 6609066-3
| Manufacturer | |
| MPN | 6609066-3 |
| LCSC Part # | C7031782 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity 6609066-3 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Current: 10 A
- Input Terminal Type: 0.250" FASTON
- Output Terminal Type: 0.250" FASTON
- Wiring Configuration: Star (4-Wire + Ground)
- Operating Voltage: 440 VAC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.4784 | $ 37.48 |
| 200+ | $ 14.9552 | $ 2991.04 |
| 500+ | $ 14.4552 | $ 7227.60 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 250V;440V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Current: 10 A
- Input Terminal Type: 0.250" FASTON
- Output Terminal Type: 0.250" FASTON
- Wiring Configuration: Star (4-Wire + Ground)
- Operating Voltage: 440 VAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMW-65-0004 | SCHURTER | - | 0 | $ 50.2288 | ||
| FMW-65-0005 | SCHURTER | - | 0 | $ 37.9304 | ||
| 25AYA6A | TE Connectivity | - | 0 | $ 144.0626 | ||
| 50AYA6A | TE Connectivity | - | 0 | $ 235.7099 | ||
| 6609073-1 | TE Connectivity | - | 0 | $ 469.1756 | ||
| 45AYP6C | TE Connectivity | - | 0 | $ 251.112 | ||
| FMW-65-0003 | SCHURTER | - | 0 | $ 48.3019 | ||
| FN355-10-05 | TE / Schaffner | - | 0 | $ 88.3531 | ||
| B84131M0003A116 | TDK | - | 0 | $ 85.8788 |

