API Delevan PTHF75R-50SM
| Manufacturer | |
| Mfr. Part # | PTHF75R-50SM |
| LCSC Part # | C7030761 |
| Package | SMD,17.8x17mm |
| Customer # | |
| Key Attributes | FIXED IND 75uH 50mΩ SMD,17.8x17mm |
| Description | 75uH ±10% 50mΩ 1.6A SMD,17.8x17mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,17.8x17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 33.5495 | $ 33.55 |
200+ | $ 13.3871 | $ 2677.42 |
500+ | $ 12.9401 | $ 6470.05 |
1,000+ | $ 12.7188 | $ 12718.80 |
Standard Packaging 100/Full
Bag | ||