muRata BNX023-01L
| Manufacturer | |
| MPN | BNX023-01L |
| LCSC Part # | C703067 |
| Packaging | SMD-4P,12.1x9.1mm |
| Customer # | |
| Key Attributes | SMD Block Type EMIFIL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,12.1x9.1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Attenuation Value | 35dB@1MHz~1GHz | |
| Resistance | 0.43mΩ | |
| Capacitance | 1uF | |
| Number of Channels | 2 | |
| Voltage Rating | 100V | |
| Filter Order | 5 | |
| ESD Protection | No |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,12.1x9.1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Attenuation Value | 35dB@1MHz~1GHz | |
| Resistance | 0.43mΩ |
| Type | Description | |
|---|---|---|
| Capacitance | 1uF | |
| Number of Channels | 2 | |
| Voltage Rating | 100V | |
| Filter Order | 5 | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
In-Stock: 964
964 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9849 | $ 3.98 |
| 10+ | $ 3.5121 | $ 35.12 |
| 30+ | $ 3.2153 | $ 96.46 |
| 100+ | $ 2.7115 | $ 271.15 |
| 400+ | $ 2.5746 | $ 1029.84 |
| 800+ | $ 2.5142 | $ 2011.36 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,12.1x9.1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Attenuation Value | 35dB@1MHz~1GHz | |
| Resistance | 0.43mΩ | |
| Capacitance | 1uF | |
| Number of Channels | 2 | |
| Voltage Rating | 100V | |
| Filter Order | 5 | |
| ESD Protection | No |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,12.1x9.1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Attenuation Value | 35dB@1MHz~1GHz | |
| Resistance | 0.43mΩ |
| Type | Description | |
|---|---|---|
| Capacitance | 1uF | |
| Number of Channels | 2 | |
| Voltage Rating | 100V | |
| Filter Order | 5 | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
C703067 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



