Bulgin PX0407
| Manufacturer | |
| MPN | PX0407 |
| LCSC Part # | C7030212 |
| Packaging | - |
| Customer # | |
| Key Attributes | IP68 Rated Buccaneer Antenna, 2.4-2.5GHz Frequency Band |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -20℃~+65℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | - |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -20℃~+65℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.8949 | $ 51.89 |
| 200+ | $ 20.7079 | $ 4141.58 |
| 500+ | $ 20.0157 | $ 10007.85 |
| 1,000+ | $ 19.6734 | $ 19673.40 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -20℃~+65℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | - |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -20℃~+65℃ | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

