LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PS90T-L92-NW-WT product image
Images for reference only

VISHAY PS90T-L92-NW-WT

Manufacturer
MPN
PS90T-L92-NW-WT
LCSC Part #
C7030187
Packaging
-
Customer #
Key Attributes
Optoelectronics Accessories RoHS
Datasheetpdf iconVISHAY PS90T-L92-NW-WT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.1924$ 36.19
200+$ 14.4418$ 2888.36
500+$ 13.9584$ 6979.20
1,000+$ 13.7205$ 13720.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Optoelectronics Accessories
ManufacturerVISHAY
Packaging-

Features

AI Translation
  • Built-in LED compatible with DC circuits (5~60VDC) or 120VAC circuits
  • Terminal styles: clip-type, dual-pin, and wire leads (6-inch 24AWG wire)
  • Multiple LED options including AlInGaP and InGaN technology for high-brightness applications, bi-color, and integrated-resistor LEDs
  • Six solid LED colors: red, green, white, blue, amber, orange; one bi-color option: red/green; available with or without lens
  • Seven lens colors: red, amber, yellow, green, blue, clear, and smoke
  • Multiple lens options: cylindrical, flush, dome, wide cylindrical, or wide flush — all featuring Fresnel-pattern lenses for superior light concentration and maximum light output
  • Spring retaining clip and washer (included) ensure uniform panel mounting, suitable for high-vibration environments
  • Available in white or black bezel; black bezel enhances LED contrast
  • Shock and vibration resistant
  • Mounting hardware (spring retaining clip and washer) included
  • Watertight socket option available for splash-proof environments
  • Compatible with spring retaining clip (included), socket bracket (PS90 or PS90T — sold separately), or wire connector (SH90 or CSH90 — sold separately)
  • RoHS and REACH compliant