BIVAR 5GDL-F
| Produttore | |
| Cod. Prod. | 5GDL-F |
| Cod. LCSC | C7027118 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 568nm 40° 4mcd Emerald Green 2mA 5mm round lamp head 2.1V Through Hole LED Indication - Discrete RoHS |
| Scheda Tecnica | BIVAR 5GDL-F |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | BIVAR | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 40° | |
| Luminous Intensity | 4mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 2mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | - | |
| Diode Configuration | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | BIVAR | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 40° |
| Tipo | Descrizione | |
|---|---|---|
| Luminous Intensity | 4mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 2mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | - | |
| Diode Configuration | - |
Descrizione
Bivar 5mm T1 ¾ package 2 mA low-current LEDs are specially binned at 2 mA, suitable for applications requiring low power consumption, such as solar-powered or battery-operated portable devices. Bivar offers diffused LED lenses for uniform light output. Flanged LEDs are compatible with panel-mount clips and ring assemblies, while standard lead frame LEDs are designed for vertical spacer assemblies without lead bending.
Caratteristiche
- Industry standard 5mm (T1 ¾) package
- RoHS compliant
- Diffused lens
- Available in flanged (F) and standard (blank) lead frame styles
- 2 mA low operating current
- Suitable for status indication and displays
Applicazioni
Solar panels, battery-powered portable devices
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | BIVAR | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 40° | |
| Luminous Intensity | 4mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 2mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | - | |
| Diode Configuration | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | BIVAR | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 40° |
| Tipo | Descrizione | |
|---|---|---|
| Luminous Intensity | 4mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 2mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | - | |
| Diode Configuration | - |
Descrizione
Bivar 5mm T1 ¾ package 2 mA low-current LEDs are specially binned at 2 mA, suitable for applications requiring low power consumption, such as solar-powered or battery-operated portable devices. Bivar offers diffused LED lenses for uniform light output. Flanged LEDs are compatible with panel-mount clips and ring assemblies, while standard lead frame LEDs are designed for vertical spacer assemblies without lead bending.
Caratteristiche
- Industry standard 5mm (T1 ¾) package
- RoHS compliant
- Diffused lens
- Available in flanged (F) and standard (blank) lead frame styles
- 2 mA low operating current
- Suitable for status indication and displays
Applicazioni
Solar panels, battery-powered portable devices
C7027118 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

